cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-868399-3

Digi-Key Part Number
5-868399-3-ND
Manufacturer
Manufacturer Product Number
5-868399-3
Description
LGH-1/2 PLUG TO CBL 16AWG 15.38"
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 15.38" (390.652mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
-
Package
Bulk
Product Status
Active
Connector Type
LGH-1/2 Plug to Cable (Round)
Length
15.38" (390.652mm)
Voltage
10 kV
Barrel Depth
0.53" (13.46mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Green
Color - Wire
Red
Material - Cap
Polyester, Glass Filled
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8544.60.2000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
50104,39300 €5.219,65 €
Additional Resources
AttributeDescription
Standard Package50