cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0811-10-94-1KF

Digi-Key Part Number
44A0811-10-94-1KF-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
44A0811-10-94-1KF
Supplier
Description
HOOK-UP STRND 10AWG 600V WHT/YEL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
10 AWG Hook-Up Wire 37/26 White, Yellow Stripe 600V -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Cable Type
Hook-Up
Wire Gauge
10 AWG
Conductor Strand
37/26
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF), Irradiated
Jacket (Insulation) Diameter
0.155" (3.94mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
White, Yellow Stripe
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1,000€1.64148€1,641.48
Additional Resources
AttributeDescription
Other NamesC09389-000
Standard Package1