212559-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

212559-2

DigiKey Part Number
A122233-ND
Manufacturer
Manufacturer Product Number
212559-2
Description
CONN DSUB ADAPTER DB9F DB9M
Manufacturer Standard Lead Time
54 Weeks
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
212559-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Product Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 9 Pin Female
Convert From (Adapter End)
D-Sub, 9 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
-
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Housing Color
Black
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1173,24000 €173,24 €
10160,53700 €1.605,37 €
25154,76200 €3.869,05 €
50153,60700 €7.680,35 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
2266-212559-2
A122233
212559-2-ND
Standard Package1