cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202D174-25-0

Digi-Key Part Number
202D174-25-0-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
202D174-25-0
Supplier
Description
MOLDED PARTS
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Heat Shrink Boot Black 74
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Type
Boot
Shell Size - Insert
74
Features
-
Color
Black
Material
Elastomer, Fluid Resistant
Large Diameter Supplied
2.040" (51.82mm)
Large Diameter Recovered
1.380" (35.05mm)
Small Diameter Supplied
2.040" (51.82mm)
Small Diameter Recovered
0.620" (15.75mm)
Large Recovered Length
2.540" (64.52mm)
Small Recovered Length
-
Total Length Supplied
-
Total Length Recovered
5.130" (130.30mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in EUR
Bulk
QtyExt Price
100€15.86230€1,586.23
Additional Resources
AttributeDescription
Other Names814349-000
Standard Package1