cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202624-2

Digi-Key Part Number
202624-2-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
202624-2
Supplier
Description
CONN PLUG HSG 4POS BLACK IN-LINE
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
4 (Power) Position Housing for Male Pins Connector Black Free Hanging (In-Line) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
-
Number of Positions
4 (Power)
Pitch
-
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Connector Usage
Plug
Features
-
Color
Black
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
90€32.49244€2,924.32