cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1085791-1

Digi-Key Part Number
1085791-1-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
1085791-1
Supplier
Description
CONN TNC JACK STR 50 OHM SOLDER
Detailed Description
TNC Connector Jack, Female Socket 50Ohm Panel Mount Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
-
Package
Bulk
Part Status
Active
Connector Style
TNC
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
15 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 105°C
Center Contact Material
Beryllium Copper
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
Additional Resources
AttributeDescription
Standard Package100