cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1045576-1

Digi-Key Part Number
1045576-1-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
1045576-1
Supplier
Description
CONN SSMA RCPT STR 50 OHM SOLDER
Detailed Description
SSMA Connector Receptacle, Female Socket 50Ohm Panel Mount Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
-
Package
Bulk
Part Status
Obsolete
Connector Style
SSMA
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Number of Ports
1
Features
Extended Insulation
Housing Color
Gold
Ingress Protection
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Center Contact Material
Beryllium Copper
Mating Cycles
-
Insertion Loss
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4010
Additional Resources
AttributeDescription
Other Names1052-1200-02
Standard Package250