cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-582390-1

Digi-Key Part Number
1-582390-1-ND
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Manufacturer Product Number
1-582390-1
Supplier
Description
CONN HEADER R/A 17POS 2.54MM
Detailed Description
Connector Header Through Hole, Right Angle 17 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Blade
Pitch - Mating
0.100" (2.54mm)
Number of Positions
17
Number of Rows
2
Row Spacing - Mating
0.125" (3.18mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.415" (10.54mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Gilding Metal
Insulation Material
Diallyl Phthalate (DAP), Glass Filled
Features
Mating Guide, Mounting Flange
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Green
Current Rating (Amps)
5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package250