
1-208972-6 | ||
---|---|---|
Digi-Key Part Number | 1-208972-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-208972-6 | |
Description | CONN PLUG ARINC 150/150/13C2 | |
Detailed Description | Plug Connector Arinc 150/150/13C2/// | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Shell Style | Plug | |
Class | Non-Environmental | |
Class Code | 1A | |
Shell Size | 2 | |
Cavity A | 150 | |
Cavity B | 150 | |
Cavity C | 13C2 | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | Un-Sealed | |
Shell Plating | Chromate | |
Termination | - | |
Features | Rear Release | |
Note | Contacts Not Included | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Attribute | Description |
---|---|
Standard Package | 25 |