cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1589472-9

Digi-Key Part Number
1-1589472-9-ND
Manufacturer
Manufacturer Product Number
1-1589472-9
Description
CONN PLUG 9POS 254MM WIRE
Detailed Description
9 Position Cable Assembly Rectangular Plug to Cable 0.833' (254.00mm, 10.00")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Aerospace, Defense and Marine
Series
Package
Bulk
Product Status
Obsolete
Connector Type
Plug to Cable
Number of Positions
9
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.833' (254.00mm, 10.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package1