PH-F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH300F280-2

Digi-Key Part Number
PH300F280-2-ND
Manufacturer
Manufacturer Product Number
PH300F280-2
Description
DC DC CONVERTER 2V 300W
Detailed Description
Isolated Module DC DC Converter 1 Output 2V 60A 200V - 400V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK-Lambda Americas Inc
Series
Package
Bulk
Product Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
400V
Voltage - Output 1
2V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
60A
Power (Watts)
300 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-20°C ~ 85°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
5.75" L x 3.39" W x 0.50" H (146.0mm x 86.0mm x 12.7mm)
Control Features
Enable, Active Low
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Other NamesPH300F2802
Standard Package1