
ICG-1020S | ||
---|---|---|
Digi-Key Part Number | ICG-1020S-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ICG-1020S | |
Description | THINNEST DUAL-AXIS OIS OPTIMIZED | |
Detailed Description | Gyroscope X (Pitch), Y (Roll) ±46.5, 374 32kHz SPI | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TDK InvenSense | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Type | Digital | |
Axis | X (Pitch), Y (Roll) | |
Range °/s | ±46.5, 374 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 32kHz | |
Output Type | SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-WFLGA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ICG-1020S |
PCN Obsolescence/ EOL | OBS EVBs 08/Nov/2021 |
HTML Datasheet | ICG-1020S |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Standard Package | 5.000 |