
ZCAT13D-BK | |
|---|---|
DigiKey Part Number | 445-ZCAT13D-BK-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT13D-BK |
Description | FERRITE CORE 100 OHM HINGED |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 100Ohm @ 100MHz ~ 500MHz ID 0.335" W x 0.197" H (8.50mm x 5.00mm) OD 0.787" W x 0.512" H (20.00mm x 13.00mm) Length 1.339" (34.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 100Ohm @ 100MHz ~ 500MHz | |
Material | - | |
Inner Dimension | 0.335" W x 0.197" H (8.50mm x 5.00mm) | |
Outer Dimension | 0.787" W x 0.512" H (20.00mm x 13.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.339" (34.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 10 | 3,85200 € | 38,52 € |
| 25 | 3,24760 € | 81,19 € |
| 50 | 2,82700 € | 141,35 € |
| 100 | 2,43550 € | 243,55 € |
| 450 | 2,37518 € | 1.068,83 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |


