WRM483265-10F5-12V-G

DigiKey Part Number
445-WRM483265-10F5-12V-G-ND
Manufacturer
Manufacturer Product Number
WRM483265-10F5-12V-G
Description
WIRELESS POWER TRANSFER RX COIL
Customer Reference
Detailed Description
1 Coil, 1 Layer, Bifilar Wireless Charging Coil Receiver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Box
Part Status
Obsolete
Function
Receiver
Type
1 Coil, 1 Layer, Bifilar
Inductance
-
Tolerance
-
DC Resistance (DCR)
-
Q @ Freq
-
Current Rating (Amps)
1.25A
Current - Saturation (Isat)
-
Frequency - Self Resonant
-
Operating Temperature
-30°C ~ 70°C
Size / Dimension
3.02" L x 1.29" W x 0.07" H (76.7mm x 32.7mm x 1.8mm)
Obsolete
This product is no longer manufactured.