KMZ1608DHR241CTD25 | |
---|---|
DigiKey Part Number | 445-175016-2-ND - Tape & Reel (TR) 445-175016-1-ND - Cut Tape (CT) 445-175016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMZ1608DHR241CTD25 |
Description | FERRITE BEAD 240 OHM 0603 4LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 240 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Features | Soft Termination |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,09500 € | 0,95 € |
25 | 0,08760 € | 2,19 € |
50 | 0,08300 € | 4,15 € |
100 | 0,07810 € | 7,81 € |
250 | 0,07224 € | 18,06 € |
500 | 0,06812 € | 34,06 € |
1.000 | 0,06423 € | 64,23 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05709 € | 228,36 € |
8.000 | 0,05383 € | 430,64 € |
12.000 | 0,05201 € | 624,12 € |
20.000 | 0,04981 € | 996,20 € |
28.000 | 0,04841 € | 1.355,48 € |
40.000 | 0,04697 € | 1.878,80 € |
100.000 | 0,04347 € | 4.347,00 € |
200.000 | 0,04188 € | 8.376,00 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |