
CGA3E2X7R1H103K080AD | |
|---|---|
DigiKey Part Number | 445-8834-2-ND - Tape & Reel (TR) 445-8834-1-ND - Cut Tape (CT) 445-8834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H103K080AD |
Description | CAP CER 10000PF 50V 0603 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H103K080AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,07000 € | 7,00 € |
| 500 | 0,05382 € | 26,91 € |
| 1.000 | 0,04885 € | 48,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03791 € | 151,64 € |
| 8.000 | 0,03575 € | 286,00 € |
| 12.000 | 0,03467 € | 416,04 € |
| 20.000 | 0,03447 € | 689,40 € |
| 28.000 | 0,03346 € | 936,88 € |
| 40.000 | 0,03335 € | 1.334,00 € |
| 48.000 | 0,03330 € | 1.598,40 € |
| 96.000 | 0,03278 € | 3.146,88 € |
| 100.000 | 0,03271 € | 3.271,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

