
BCS2015H1 | |
|---|---|
DigiKey Part Number | 445-2591-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCS2015H1 |
Description | SENSOR PHOTODIODE 580NM 0806 |
Customer Reference | |
Detailed Description | Photodiode 580nm 0806 (2015 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | 580nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 750nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 6 V | |
Current - Dark (Typ) | 10nA | |
Active Area | 1.5mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2015 Metric) |

