TM5008ANLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TM5008ANLE
Taoglas Magnetics Portfolio

TM5008ANLE

DigiKey Part Number
931-TM5008ANLETR-ND - Tape & Reel (TR)
931-TM5008ANLECT-ND - Cut Tape (CT)
931-TM5008ANLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM5008ANLE
Description
LAN XFMR 1G BASE-T SINGLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TM5008ANLE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.537" L x 0.600" W (13.64mm x 15.24mm)
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.929
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,69000 €3,69 €
103,33600 €33,36 €
253,20240 €80,06 €
503,10400 €155,20 €
1003,00810 €300,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3502,84114 €994,40 €
7002,75220 €1.926,54 €
1.0502,70130 €2.836,36 €
1.7502,63835 €4.617,11 €
2.4502,59757 €6.364,05 €
Manufacturers Standard Package
Unit Price without VAT:3,69000 €
Unit Price with VAT:4,39110 €