TM42430ANL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TM42430ANL
Taoglas Magnetics Portfolio

TM42430ANL

DigiKey Part Number
931-TM42430ANLTR-ND - Tape & Reel (TR)
931-TM42430ANLCT-ND - Cut Tape (CT)
931-TM42430ANLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM42430ANL
Description
LAN XFMR 10/100 BASE-T (POE)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TM42430ANL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.535" L x 0.480" W (13.60mm x 12.20mm)
Height - Seated (Max)
0.224" (5.70mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,14000 €3,14 €
102,84500 €28,45 €
252,73120 €68,28 €
502,64760 €132,38 €
1002,56610 €256,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,04785 €819,14 €
8001,98385 €1.587,08 €
1.2001,94721 €2.336,65 €
2.0001,90190 €3.803,80 €
2.8001,87255 €5.243,14 €
4.0001,84188 €7.367,52 €
Manufacturers Standard Package
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,73660 €