



TGX.45.A.BI.01 | |
|---|---|
DigiKey Part Number | 931-TGX.45.A.BI.01-ND |
Manufacturer | |
Manufacturer Product Number | TGX.45.A.BI.01 |
Description | ANTENNA MIMO 450-6000MHZ WIDEBAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, HSPA, HSPA+, LTE, WCDMA, Wi-Fi SMA Male Glass, Pole, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 450MHz, 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.495GHz, 3.75GHz, 5.5375GHz | |
Frequency Range | 450MHz ~ 6GHz | |
Antenna Type | - | |
Number of Bands | 9 | |
VSWR | - | |
Return Loss | - | |
Gain | -4.3dB, -5dB, -3.8dB, -2.6dB, -2.8dB, -2.5dB, -2.7dB, -2.9dB, -4.2dB | |
Power - Max | 10 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Glass, Pole, Wall Mount | |
Height (Max) | 3.878" (98.50mm) | |
Applications | 3G, 4G, 5G, HSPA, HSPA+, LTE, WCDMA, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,25000 € | 145,25 € |
| 10 | 123,34200 € | 1.233,42 € |
| 25 | 117,87360 € | 2.946,84 € |
| Unit Price without VAT: | 145,25000 € |
|---|---|
| Unit Price with VAT: | 172,84750 € |

