TG.10R.A.0113
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TG.10R.A.0113
Digi-Key Cable Builder

TG.10R.A.0113

DigiKey Part Number
931-1275-ND
Manufacturer
Manufacturer Product Number
TG.10R.A.0113
Description
RF ANT 750MHZ/892MHZ WHIP TILT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, GPS, GSM, LTE, UMTS, WLAN Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
750MHz, 892MHz, 1.575GHz, 1.9GHz, 2.4GHz
Frequency Range
700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz
Antenna Type
Whip, Tilt
Number of Bands
5
VSWR
-
Return Loss
-
Gain
-0.5dBi, -0.5dBi, -0.5dBi, 2dBi, 3dBi
Power - Max
50 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
6.614" (168.00mm)
Applications
CDMA, GPS, GSM, LTE, UMTS, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,91000 €11,91 €
109,27500 €92,75 €
507,87340 €393,67 €
1007,35720 €735,72 €
Manufacturers Standard Package
Unit Price without VAT:11,91000 €
Unit Price with VAT:14,17290 €