PCS.26.A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS.26.A

DigiKey Part Number
931-PCS.26.ATR-ND - Tape & Reel (TR)
931-PCS.26.ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCS.26.A
Description
HAVOK LOW PROFILE LTE/CELLULAR S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 752MHz, 859MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 4.495GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz
Antenna Type
Chip
Number of Bands
8
VSWR
-
Return Loss
-7dB, -7dB, -6dB
Gain
6.67dBi, 2.54dBi, 3.53dBi, 3.75dBi, 4.85dBi, 3.99dBi, 4.26dBi, 3.86dBi
Power - Max
5 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.118" (3.00mm)
Applications
CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.147
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,44000 €3,44 €
102,91200 €29,12 €
252,68080 €67,02 €
1002,42630 €242,63 €
2502,30500 €576,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,92158 €1.537,26 €
Manufacturers Standard Package
Unit Price without VAT:3,44000 €
Unit Price with VAT:4,09360 €