
MA322.A.001 | |
|---|---|
DigiKey Part Number | 931-MA322.A.001-ND |
Manufacturer | |
Manufacturer Product Number | MA322.A.001 |
Description | COMET 2-IN-1 2*5G/4G MIMO ADHES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, HSPA, HSPA+, LTE, NR, WCDMA Module SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.955GHz, 2.495GHz, 3.55GHz, 3.75GHz, 4.7GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 10 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.1dBi, 2dBi, 2.2dBi, -0.4dBi, 4.6dBi, 4.2dBi, 1.8dBi, 2.4dBi, 4dBi, 4.6dBi | |
Power - Max | 2 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive, Magnetic | |
Height (Max) | 0.709" (18.00mm) | |
Applications | 4G, 5G, HSPA, HSPA+, LTE, NR, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,98000 € | 32,98 € |
| 10 | 27,94400 € | 279,44 € |
| 25 | 26,36320 € | 659,08 € |
| 100 | 24,62570 € | 2.462,57 € |
| Unit Price without VAT: | 32,98000 € |
|---|---|
| Unit Price with VAT: | 39,24620 € |



