


ALPDF254.07.0100C | |
|---|---|
DigiKey Part Number | 931-ALPDF254.07.0100C-ND |
Manufacturer | |
Manufacturer Product Number | ALPDF254.07.0100C |
Description | ACTIVE L-BAND DUAL FEED PATCH AN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX MHFHT (U.FL) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.542GHz | |
Frequency Range | 1.525GHz ~ 1.559GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | -4.1dBi | |
Features | Cable - 100mm, LNA, Filter | |
Termination | I-PEX MHFHT (U.FL) | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.327" (8.30mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 € | 27,67 € |
| 10 | 22,41300 € | 224,13 € |
| 25 | 21,09960 € | 527,49 € |
| 100 | 19,65640 € | 1.965,64 € |
| 300 | 18,84657 € | 5.653,97 € |
| Unit Price without VAT: | 27,67000 € |
|---|---|
| Unit Price with VAT: | 32,92730 € |

