
MDMK4040T2R2MF | |
|---|---|
DigiKey Part Number | 587-3243-2-ND - Tape & Reel (TR) 587-3243-1-ND - Cut Tape (CT) 587-3243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDMK4040T2R2MF |
Description | FIXED IND 2.2UH 2.5A 92 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.5 A 92mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDMK4040T2R2MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,29400 € | 29,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24181 € | 241,81 € |
| 2.000 | 0,22801 € | 456,02 € |
| 3.000 | 0,22031 € | 660,93 € |
| 5.000 | 0,21099 € | 1.054,95 € |
| 7.000 | 0,20508 € | 1.435,56 € |
| 10.000 | 0,19899 € | 1.989,90 € |
| 25.000 | 0,18893 € | 4.723,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

