MCOIL, MD - 0.157" L x 0.157" W (4.00mm x 4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDMK4040T1R5MF

DigiKey Part Number
587-3242-2-ND - Tape & Reel (TR)
587-3242-1-ND - Cut Tape (CT)
587-3242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDMK4040T1R5MF
Description
FIXED IND 1.5UH 3.3A 65 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 3.3 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MDMK4040T1R5MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.7A
Shielding
Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,35800 €3,58 €
1000,29400 €29,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24181 €241,81 €
2.0000,22801 €456,02 €
3.0000,22031 €660,93 €
5.0000,21099 €1.054,95 €
7.0000,20508 €1.435,56 €
10.0000,19899 €1.989,90 €
25.0000,18893 €4.723,25 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €