
MDMK2020T3R3MM | |
|---|---|
DigiKey Part Number | 587-3233-2-ND - Tape & Reel (TR) 587-3233-1-ND - Cut Tape (CT) 587-3233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDMK2020T3R3MM |
Description | FIXED IND 3.3UH 1.15A 178MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.15 A 178mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDMK2020T3R3MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 178mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,16940 € | 16,94 € |
| 1.000 | 0,13926 € | 139,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12885 € | 322,12 € |
| 5.000 | 0,12150 € | 607,50 € |
| 7.500 | 0,11740 € | 880,50 € |
| 12.500 | 0,11244 € | 1.405,50 € |
| 17.500 | 0,10928 € | 1.912,40 € |
| 25.000 | 0,10604 € | 2.651,00 € |
| 62.500 | 0,10235 € | 6.396,88 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

