


LSEUC2520KKT4R7M | |
|---|---|
DigiKey Part Number | 587-LSEUC2520KKT4R7MTR-ND - Tape & Reel (TR) 587-LSEUC2520KKT4R7MCT-ND - Cut Tape (CT) 587-LSEUC2520KKT4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEUC2520KKT4R7M |
Description | WIRE-WOUND METAL POWER INDUCTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.8 A 160mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,18250 € | 18,25 € |
| 1.000 | 0,15006 € | 150,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13671 € | 410,13 € |
| 6.000 | 0,12892 € | 773,52 € |
| 9.000 | 0,12457 € | 1.121,13 € |
| 15.000 | 0,11930 € | 1.789,50 € |
| 21.000 | 0,11596 € | 2.435,16 € |
| 30.000 | 0,11252 € | 3.375,60 € |
| 75.000 | 0,11120 € | 8.340,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

