


LSEUC2016KKTR47M | |
|---|---|
DigiKey Part Number | 587-LSEUC2016KKTR47MTR-ND - Tape & Reel (TR) 587-LSEUC2016KKTR47MCT-ND - Cut Tape (CT) 587-LSEUC2016KKTR47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEUC2016KKTR47M |
Description | WIRE-WOUND METAL POWER INDUCTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 4.7 A 26mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,11860 € | 11,86 € |
| 1.000 | 0,09751 € | 97,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08883 € | 266,49 € |
| 6.000 | 0,08376 € | 502,56 € |
| 9.000 | 0,08093 € | 728,37 € |
| 15.000 | 0,07751 € | 1.162,65 € |
| 21.000 | 0,07533 € | 1.581,93 € |
| 30.000 | 0,07310 € | 2.193,00 € |
| 75.000 | 0,06888 € | 5.166,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

