Parametric Equivalent



LSEPC2016KKTR47M | |
|---|---|
DigiKey Part Number | 587-LSEPC2016KKTR47MTR-ND - Tape & Reel (TR) 587-LSEPC2016KKTR47MCT-ND - Cut Tape (CT) 587-LSEPC2016KKTR47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEPC2016KKTR47M |
Description | FIXED IND 470NH 4.7A 26 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 4.7 A 26mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,14800 € | 14,80 € |
| 1.000 | 0,12169 € | 121,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11086 € | 332,58 € |
| 6.000 | 0,10453 € | 627,18 € |
| 9.000 | 0,10100 € | 909,00 € |
| 15.000 | 0,09673 € | 1.450,95 € |
| 21.000 | 0,09402 € | 1.974,42 € |
| 30.000 | 0,09123 € | 2.736,90 € |
| 75.000 | 0,08810 € | 6.607,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


