MFG_LSDND2020JET3R3MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_LSDND2020JET3R3MM
Power Inductor MCOIL™ Series

LSDND2020JET3R3MM

DigiKey Part Number
587-LSDND2020JET3R3MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSDND2020JET3R3MM
Description
FIXED IND 3.3UH 1.1A 340MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 950 mA 340mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.35A
Shielding
Shielded
DC Resistance (DCR)
340mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,13206 €330,15 €
Manufacturers Standard Package
Unit Price without VAT:0,13206 €
Unit Price with VAT:0,15715 €