


LSCNE2016FET1R0MCB | |
|---|---|
DigiKey Part Number | 587-LSCNE2016FET1R0MCBTR-ND - Tape & Reel (TR) 587-LSCNE2016FET1R0MCBCT-ND - Cut Tape (CT) 587-LSCNE2016FET1R0MCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNE2016FET1R0MCB |
Description | FIXED INDUCTOR 1.0UH SMD MCOIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 2.3 A 70mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,14850 € | 14,85 € |
| 1.000 | 0,12209 € | 122,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10854 € | 434,16 € |
| 8.000 | 0,10235 € | 818,80 € |
| 12.000 | 0,09890 € | 1.186,80 € |
| 20.000 | 0,09472 € | 1.894,40 € |
| 28.000 | 0,09207 € | 2.577,96 € |
| 40.000 | 0,08934 € | 3.573,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

