


LSCNB1608HKTR56MD | |
|---|---|
DigiKey Part Number | 587-LSCNB1608HKTR56MDTR-ND - Tape & Reel (TR) 587-LSCNB1608HKTR56MDCT-ND - Cut Tape (CT) 587-LSCNB1608HKTR56MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNB1608HKTR56MD |
Description | FIXED IND 560NH 2.6A 55MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 560 nH Semi-Shielded Multilayer Inductor 2.6 A 55mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,16180 € | 16,18 € |
| 1.000 | 0,13304 € | 133,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11828 € | 473,12 € |
| 8.000 | 0,11154 € | 892,32 € |
| 12.000 | 0,10778 € | 1.293,36 € |
| 20.000 | 0,10322 € | 2.064,40 € |
| 28.000 | 0,10033 € | 2.809,24 € |
| 40.000 | 0,09736 € | 3.894,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

