Parametric Equivalent



LSCNA2012KKTR24MA | |
|---|---|
DigiKey Part Number | 587-LSCNA2012KKTR24MATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSCNA2012KKTR24MA |
Description | FIXED IND 240NH 6.2A 25 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Multilayer Inductor 4 A 25mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11758 € | 352,74 € |
| Unit Price without VAT: | 0,11758 € |
|---|---|
| Unit Price with VAT: | 0,13992 € |


