


LSCNA1608FKTR47MA | |
|---|---|
DigiKey Part Number | 587-LSCNA1608FKTR47MATR-ND - Tape & Reel (TR) 587-LSCNA1608FKTR47MACT-ND - Cut Tape (CT) 587-LSCNA1608FKTR47MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNA1608FKTR47MA |
Description | FIXED IND 470NH 1.9A 85 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Multilayer Inductor 1.6 A 85mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,15340 € | 15,34 € |
| 1.000 | 0,12611 € | 126,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11212 € | 448,48 € |
| 8.000 | 0,10572 € | 845,76 € |
| 12.000 | 0,10216 € | 1.225,92 € |
| 20.000 | 0,09784 € | 1.956,80 € |
| 28.000 | 0,09510 € | 2.662,80 € |
| 40.000 | 0,09228 € | 3.691,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

