


LSBHB2012KKT2R2M | |
|---|---|
DigiKey Part Number | 587-LSBHB2012KKT2R2MTR-ND - Tape & Reel (TR) 587-LSBHB2012KKT2R2MCT-ND - Cut Tape (CT) 587-LSBHB2012KKT2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSBHB2012KKT2R2M |
Description | FIXED IND 2.2UH 850MA 290MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 850 mA 290mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSBHB2012KKT2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,08560 € | 8,56 € |
| 1.000 | 0,07037 € | 70,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06410 € | 192,30 € |
| 6.000 | 0,06044 € | 362,64 € |
| 9.000 | 0,05840 € | 525,60 € |
| 15.000 | 0,05592 € | 838,80 € |
| 21.000 | 0,05435 € | 1.141,35 € |
| 30.000 | 0,05274 € | 1.582,20 € |
| 75.000 | 0,04881 € | 3.660,75 € |
| 150.000 | 0,04794 € | 7.191,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

