


LSAPB2520MKTR47M | |
|---|---|
DigiKey Part Number | 587-LSAPB2520MKTR47MTR-ND - Tape & Reel (TR) 587-LSAPB2520MKTR47MCT-ND - Cut Tape (CT) 587-LSAPB2520MKTR47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSAPB2520MKTR47M |
Description | FIXED IND 470NH 4.1A 26 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Semi-Shielded Wirewound Inductor 4.1 A 26mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSAPB2520MKTR47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,10680 € | 10,68 € |
| 1.000 | 0,08783 € | 87,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08001 € | 240,03 € |
| 6.000 | 0,07544 € | 452,64 € |
| 9.000 | 0,07289 € | 656,01 € |
| 15.000 | 0,06981 € | 1.047,15 € |
| 21.000 | 0,06785 € | 1.424,85 € |
| 30.000 | 0,06583 € | 1.974,90 € |
| 75.000 | 0,06132 € | 4.599,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

