


LSAPB2016KKTR22M | |
|---|---|
DigiKey Part Number | 587-LSAPB2016KKTR22MTR-ND - Tape & Reel (TR) 587-LSAPB2016KKTR22MCT-ND - Cut Tape (CT) 587-LSAPB2016KKTR22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSAPB2016KKTR22M |
Description | FIXED IND 0.22UH SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 220 nH Semi-Shielded Wirewound Inductor 4 A 26mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSAPB2016KKTR22M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,08250 € | 8,25 € |
| 1.000 | 0,06779 € | 67,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06176 € | 185,28 € |
| 6.000 | 0,05823 € | 349,38 € |
| 9.000 | 0,05626 € | 506,34 € |
| 15.000 | 0,05388 € | 808,20 € |
| 21.000 | 0,05237 € | 1.099,77 € |
| 30.000 | 0,05081 € | 1.524,30 € |
| 75.000 | 0,04703 € | 3.527,25 € |
| 150.000 | 0,04599 € | 6.898,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

