0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
cut-tape-render

LMK107B7225KA-T

Digi-Key Part Number
587-2983-2-ND - Tape & Reel (TR)
587-2983-1-ND - Cut Tape (CT)
587-2983-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK107B7225KA-T
Description
CAP CER 2.2UF 10V X7R 0603
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
SMPS Filtering
Mounting Type
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,18000 €0,18 €
100,12200 €1,22 €
500,07340 €3,67 €
1000,06200 €6,20 €
5000,04242 €21,21 €
1.0000,03752 €37,52 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,03263 €130,52 €
8.0000,03099 €247,92 €
12.0000,02936 €352,32 €
28.0000,02773 €776,44 €
100.0000,02202 €2.202,00 €
Additional Resources
AttributeDescription
Other Names
587-2983-6
CE LMK107 B7225KA-T
587-2983-2
LMK107B7225KAT
587-2983-1
Standard Package4.000