

-0,33mm.jpg)

LMK063BJ104KP-F | ||
---|---|---|
Digi-Key Part Number | 587-2241-2-ND - Tape & Reel (TR) 587-2241-1-ND - Cut Tape (CT) 587-2241-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMK063BJ104KP-F | |
Description | CAP CER 0.1UF 10V X5R 0201 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X5R | |
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | TAIYO YUDEN MLCCs |
PCN Part Number | Mult Devs Part Number 23/Sep/2022 |
HTML Datasheet | MLCC Capacitor Catalog |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05300 € | 0,53 € |
50 | 0,02880 € | 1,44 € |
100 | 0,02350 € | 2,35 € |
500 | 0,01680 € | 8,40 € |
1.000 | 0,01320 € | 13,20 € |
2.500 | 0,01200 € | 30,00 € |
5.000 | 0,01104 € | 55,20 € |
Qty | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00960 € | 144,00 € |
30.000 | 0,00912 € | 273,60 € |
75.000 | 0,00816 € | 612,00 € |
105.000 | 0,00660 € | 693,00 € |
150.000 | 0,00639 € | 958,50 € |
375.000 | 0,00600 € | 2.250,00 € |
Attribute | Description |
---|---|
Other Names | LMK063BJ104KPF RM LMK063 BJ104KP-F 587-2241-2 Q5260656AAG 587-2241-1 587-2241-6 |
Standard Package | 15.000 |