


LCCNF2012KKTR33MA | |
|---|---|
DigiKey Part Number | 587-LCCNF2012KKTR33MATR-ND - Tape & Reel (TR) 587-LCCNF2012KKTR33MACT-ND - Cut Tape (CT) 587-LCCNF2012KKTR33MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCNF2012KKTR33MA |
Description | INDUCTOR MULTILAYER 0.33UH 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Multilayer Inductor 4.5 A 30mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,25690 € | 25,69 € |
| 1.000 | 0,21124 € | 211,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19246 € | 577,38 € |
| 6.000 | 0,18149 € | 1.088,94 € |
| 9.000 | 0,17538 € | 1.578,42 € |
| 15.000 | 0,16797 € | 2.519,55 € |
| 21.000 | 0,16327 € | 3.428,67 € |
| 30.000 | 0,16259 € | 4.877,70 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

