AEC-Q200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AEC-Q200
TAIYO YUDEN AEC-Q200 Grade 1 MLCC Line Extension | Datasheet Preview

HMR325AC7475KM-P

DigiKey Part Number
587-HMR325AC7475KM-PTR-ND - Tape & Reel (TR)
587-HMR325AC7475KM-PCT-ND - Cut Tape (CT)
587-HMR325AC7475KM-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMR325AC7475KM-P
Description
CAP CER 4.7UF 100V X7S 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMR325AC7475KM-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.006
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,68800 €6,88 €
500,55080 €27,54 €
1000,50520 €50,52 €
5000,47794 €238,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,40731 €407,31 €
2.0000,38463 €769,26 €
3.0000,37480 €1.124,40 €
5.0000,36390 €1.819,50 €
7.0000,35753 €2.502,71 €
10.0000,35050 €3.505,00 €
12.0000,34604 €4.152,48 €
24.0000,33871 €8.129,04 €
25.0000,33819 €8.454,75 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €