0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
xMK Series_0805_1.25

HMK212B7104KG-T

Digi-Key Part Number
587-1276-2-ND - Tape & Reel (TR)
587-1276-1-ND - Cut Tape (CT)
587-1276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK212B7104KG-T
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
SMPS Filtering
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,21000 €0,21 €
100,13900 €1,39 €
500,08340 €4,17 €
1000,07030 €7,03 €
5000,04818 €24,09 €
1.0000,04261 €42,61 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3.0000,04076 €122,28 €
6.0000,03705 €222,30 €
9.0000,03520 €316,80 €
15.0000,03335 €500,25 €
30.0000,03149 €944,70 €
Additional Resources
AttributeDescription
Other Names
587-1276-1
587-1276-2
CG HMK212 B7104KG-T
HMK212B7104KGT
587-1276-6
Standard Package3.000