
FBMJ1608HM230NT | |
|---|---|
DigiKey Part Number | 587-1762-2-ND - Tape & Reel (TR) 587-1762-1-ND - Cut Tape (CT) 587-1762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ1608HM230NT |
Description | FERRITE BEAD 23 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ1608HM230NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 23 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04470 € | 4,47 € |
| 250 | 0,03848 € | 9,62 € |
| 500 | 0,03418 € | 17,09 € |
| 1.000 | 0,03023 € | 30,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02314 € | 92,56 € |
| 8.000 | 0,01996 € | 159,68 € |
| 12.000 | 0,01955 € | 234,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











