0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMK063BBJ474KPLF

Digi-Key Part Number
587-6264-2-ND - Tape & Reel (TR)
587-6264-1-ND - Cut Tape (CT)
587-6264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK063BBJ474KPLF
Description
CAP CER 0.47UF 16V X5R 0201
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X5R
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
SMPS Filtering
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,29000 €0,29 €
100,20700 €2,07 €
500,14460 €7,23 €
1000,12390 €12,39 €
5000,09290 €46,45 €
1.0000,07845 €78,45 €
2.5000,07432 €185,80 €
5.0000,07019 €350,95 €
Tape & Reel (TR)
QtyUnit PriceExt Price
15.0000,06400 €960,00 €
30.0000,06193 €1.857,90 €
75.0000,05781 €4.335,75 €
150.0000,05368 €8.052,00 €
Additional Resources
AttributeDescription
Other Names
587-6264-1
RM EMK063BBJ474KPLF
587-6264-6
587-6264-2
Standard Package15.000