DP-x00-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP-200-30

Digi-Key Part Number
1880-1089-ND
Manufacturer
Manufacturer Product Number
DP-200-30
Description
THERMAL PASTE, 30CC SYRINGE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Thermal Silicone Gel 30 ml Syringe
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Taica North America Corporation
Series
Package
Bulk
Product Status
Active
Type
Silicone Gel
Size / Dimension
30 ml Syringe
Usable Temperature Range
-40°F ~ 302°F (-40°C ~ 150°C)
Color
Gray
Thermal Conductivity
-
Features
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
-
Shipping Info
-
Digi-Key Storage
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3910.00.0000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
177,86000 €77,86 €
1072,98600 €729,86 €
2568,12000 €1.703,00 €
5065,68720 €3.284,36 €
10063,25430 €6.325,43 €