

TG-AH486-150-150-0.3-2A | |
|---|---|
DigiKey Part Number | 1168-TG-AH486-150-150-0.3-2A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-150-150-0.3-2A |
Description | THERM PAD 150MMX150MM W/ADH GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0120" (0.305mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 € | 9,24 € |
| 10 | 8,17800 € | 81,78 € |
| 25 | 7,79040 € | 194,76 € |
| 50 | 7,50840 € | 375,42 € |
| 100 | 7,23680 € | 723,68 € |
| 250 | 6,89224 € | 1.723,06 € |
| 500 | 6,64220 € | 3.321,10 € |
| 1.000 | 6,40094 € | 6.400,94 € |
| Unit Price without VAT: | 9,24000 € |
|---|---|
| Unit Price with VAT: | 10,99560 € |


