TG-A38KX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A38KX-385-285-1.0-1A

DigiKey Part Number
1168-TG-A38KX-385-285-1.0-1A-ND
Manufacturer
Manufacturer Product Number
TG-A38KX-385-285-1.0-1A
Description
THERM PAD 385X285MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 385.00mm x 285.00mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Rectangular
Outline
385.00mm x 285.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
3.8W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,35000 €56,35 €
1049,86500 €498,65 €
2547,49120 €1.187,28 €
5045,76900 €2.288,45 €
10044,10730 €4.410,73 €
Manufacturers Standard Package
Unit Price without VAT:56,35000 €
Unit Price with VAT:67,05650 €