
TG-A38KX-285-190-5.0-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A38KX-285-190-5.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KX-285-190-5.0-1A |
Description | THERM PAD 285MMX190MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 285.00mm x 190.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 285.00mm x 190.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,70000 € | 97,70 € |
| 10 | 86,44600 € | 864,46 € |
| 25 | 82,32760 € | 2.058,19 € |
| 50 | 79,33900 € | 3.966,95 € |
| 100 | 76,45500 € | 7.645,50 € |
| Unit Price without VAT: | 97,70000 € |
|---|---|
| Unit Price with VAT: | 116,26300 € |

