TG-A38KX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A38KX-190-140-1.5-1A

DigiKey Part Number
1168-TG-A38KX-190-140-1.5-1A-ND
Manufacturer
Manufacturer Product Number
TG-A38KX-190-140-1.5-1A
Description
THERM PAD 190MMX140MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 190.00mm x 140.00mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Rectangular
Outline
190.00mm x 140.00mm
Thickness
0.0591" (1.500mm)
Material
Silicone
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
3.8W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,87000 €19,87 €
1017,58800 €175,88 €
2516,75240 €418,81 €
5016,14580 €807,29 €
10015,56080 €1.556,08 €
25014,81880 €3.704,70 €
50014,28036 €7.140,18 €
Manufacturers Standard Package
Unit Price without VAT:19,87000 €
Unit Price with VAT:23,64530 €